Light Curtain 14mm Finger Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger Receiver Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1211472

DigiKey Part Number
1882-1211472-ND
Manufacturer
Manufacturer Product Number
1211472
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,361.24000kr.12,361.24
Manufacturers Standard Package
Unit Price without VAT:kr.12,361.24000
Unit Price with VAT:kr.15,451.55000