Light Curtain 80mm Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200604

DigiKey Part Number
1882-1200604-ND
Manufacturer
Manufacturer Product Number
1200604
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 80mm Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Protection
Body
Detection Capability
80mm
Beam Pitch
-
Operating Range
0 ~ 90.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,631.36000kr.18,631.36
Manufacturers Standard Package
Unit Price without VAT:kr.18,631.36000
Unit Price with VAT:kr.23,289.20000