1200124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200124

DigiKey Part Number
1882-1200124-ND
Manufacturer
Manufacturer Product Number
1200124
Description
SAFETY MULTIBEAM SENSORS, M4000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
500mm
Operating Range
0.5m ~ 7.5m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10,356.54000kr.10,356.54
5kr.10,003.99400kr.50,019.97
Manufacturers Standard Package
Unit Price without VAT:kr.10,356.54000
Unit Price with VAT:kr.12,945.67500