Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140189

DigiKey Part Number
1882-1140189-ND
Manufacturer
Manufacturer Product Number
1140189
Description
MAGNETOSTRICTIVE LINEAR ENCODERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
SICK, Inc.
Actuator Type
Flexible Membrane - Linear
Series
Resistance
500 Ohms
Packaging
Bulk
Voltage - Supply
19.2V ~ 28.8V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Connector
Technology
Resistive
Operating Temperature
-40°C ~ 85°C
Linear Range
0 ~ 800.00mm (0 ~ 31.50")
Package / Case
Module
Output
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,028.07000kr.5,028.07
Manufacturers Standard Package
Unit Price without VAT:kr.5,028.07000
Unit Price with VAT:kr.6,285.08750