


1136370 | |
|---|---|
DigiKey Part Number | 1882-1136370-ND |
Manufacturer | |
Manufacturer Product Number | 1136370 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.118" (130mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 5.118" (130mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 7.165" (182mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,007.37000 | kr.2,007.37 |
| 10 | kr.1,776.30400 | kr.17,763.04 |
| Unit Price without VAT: | kr.2,007.37000 |
|---|---|
| Unit Price with VAT: | kr.2,509.21250 |












