
1124111 | |
|---|---|
DigiKey Part Number | 1882-1124111-ND |
Manufacturer | |
Manufacturer Product Number | 1124111 |
Description | ENC MAG COMMUTAT USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Commutation User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | Commutation | |
Pulses per Revolution | - | |
Voltage - Supply | 8V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,463.29000 | kr.6,463.29 |
| Unit Price without VAT: | kr.6,463.29000 |
|---|---|
| Unit Price with VAT: | kr.8,079.11250 |










