


1120115 | |
|---|---|
DigiKey Part Number | 1882-1120115-ND |
Manufacturer | |
Manufacturer Product Number | 1120115 |
Description | SEN FLOW AIR 58.9 ~ 11780.9 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 58.9 ~ 11780.9 LPM |
Datasheet | Datasheet |
Category | Sensing Range 58.9 ~ 11780.9 LPM |
Manufacturer SICK, Inc. | Flow Sensor Type Air |
Series | Voltage - Input 17V ~ 30V |
Packaging Bulk | Switch Function/Rating 4mA ~ 20mA, NPN, PNP, Pulse |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,763.55000 | kr.11,763.55 |
| Unit Price without VAT: | kr.11,763.55000 |
|---|---|
| Unit Price with VAT: | kr.14,704.43750 |















