
1119652 | |
|---|---|
DigiKey Part Number | 1882-1119652-ND |
Manufacturer | |
Manufacturer Product Number | 1119652 |
Description | TRANSP -SICH SCHALT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 10mm | |
Must Release | 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus, EAC, FCC, RCM, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,360.32000 | kr.2,360.32 |
| Unit Price without VAT: | kr.2,360.32000 |
|---|---|
| Unit Price with VAT: | kr.2,950.40000 |











