Rotary Encoder Absolute Commutation User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1117954

DigiKey Part Number
1882-1117954-ND
Manufacturer
Manufacturer Product Number
1117954
Description
ENC ABSLT COMMTATN USR SEL CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Commutation User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
Commutation
Pulses per Revolution
-
Voltage - Supply
10V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
0.36B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,725.84000kr.5,725.84
Manufacturers Standard Package
Unit Price without VAT:kr.5,725.84000
Unit Price with VAT:kr.7,157.30000