1111870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111871

DigiKey Part Number
1882-1111871-ND
Manufacturer
Manufacturer Product Number
1111871
Description
INSPECTOR62
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
1200.0mm x 960.0mm
Visual Field (Min)
200.0mm x 160.0mm
Installation Distance
300.0mm ~ 1.5m
Resolution
1.3MP, 1280 x 1024 (1,310,720 Pixels)
Light Source
Integrated (Blue, Red)
Scan Rate
-
Image Type
Monochrome
Sensor Type
CMOS
Voltage - Supply
12 ~ 24VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79,470.72000kr.79,470.72
Manufacturers Standard Package
Unit Price without VAT:kr.79,470.72000
Unit Price with VAT:kr.99,338.40000