
1105099 | |
|---|---|
DigiKey Part Number | 1882-1105099-ND |
Manufacturer | |
Manufacturer Product Number | 1105099 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 11.811" (5mm ~ 300mm) | |
Voltage - Supply | 96 ~ 250VAC, 21.6 ~ 250VDC | |
Response Time | 500µs | |
Output Configuration | Dark-On | |
Light Source | Red (631nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,578.85000 | kr.1,578.85 |
| 10 | kr.1,386.97600 | kr.13,869.76 |
| Unit Price without VAT: | kr.1,578.85000 |
|---|---|
| Unit Price with VAT: | kr.1,973.56250 |












