
1103888 | |
|---|---|
DigiKey Part Number | 1882-1103888-ND |
Manufacturer | |
Manufacturer Product Number | 1103888 |
Description | PHOTOE PROX SWITCH |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.157" ~ 7.087" (4mm ~ 180mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231,352.34000 | kr.231,352.34 |
| Unit Price without VAT: | kr.231,352.34000 |
|---|---|
| Unit Price with VAT: | kr.289,190.42500 |













