
1088281 | |
|---|---|
DigiKey Part Number | 1882-1088281-ND |
Manufacturer | |
Manufacturer Product Number | 1088281 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic, Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.761.12000 | kr.761.12 |
| Unit Price without VAT: | kr.761.12000 |
|---|---|
| Unit Price with VAT: | kr.951.40000 |







