
1100591 | |
|---|---|
DigiKey Part Number | 1882-1100591-ND |
Manufacturer | |
Manufacturer Product Number | 1100591 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.197" ~ 1.969" (5mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,039.63000 | kr.1,039.63 |
| 10 | kr.898.81500 | kr.8,988.15 |
| Unit Price without VAT: | kr.1,039.63000 |
|---|---|
| Unit Price with VAT: | kr.1,299.53750 |















