
1096995 | |
|---|---|
DigiKey Part Number | 1882-1096995-ND |
Manufacturer | |
Manufacturer Product Number | 1096995 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable with Connector, RJ11 | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,127.27000 | kr.1,127.27 |
| 10 | kr.978.18100 | kr.9,781.81 |
| Unit Price without VAT: | kr.1,127.27000 |
|---|---|
| Unit Price with VAT: | kr.1,409.08750 |











