
1095852 | |
|---|---|
DigiKey Part Number | 1882-1095852-ND |
Manufacturer | |
Manufacturer Product Number | 1095852 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 866.142" (0m ~ 22m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 866.142" (0m ~ 22m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,131.12000 | kr.1,131.12 |
| 10 | kr.982.26300 | kr.9,822.63 |
| Unit Price without VAT: | kr.1,131.12000 |
|---|---|
| Unit Price with VAT: | kr.1,413.90000 |












