Through-Beam Optical Sensor 0' ~ 147.60' (0 ~ 45m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088330

DigiKey Part Number
1882-1088330-ND
Manufacturer
Manufacturer Product Number
1088330
Description
SENSOR THRU-BEAM 45M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0' ~ 147.60' (0 ~ 45m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0' ~ 147.60' (0 ~ 45m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (635nm)
Connection Method
Cable with Connector
Ingress Protection
IP66, IP67
Cable Length
10.630" (270.00mm)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,213.75000kr.3,213.75
5kr.3,030.62200kr.15,153.11
10kr.2,962.28900kr.29,622.89
25kr.2,742.84120kr.68,571.03
Manufacturers Standard Package
Unit Price without VAT:kr.3,213.75000
Unit Price with VAT:kr.4,017.18750