
1085187 | |
|---|---|
DigiKey Part Number | 1882-1085187-ND |
Manufacturer | |
Manufacturer Product Number | 1085187 |
Description | ENC INCREM HTL/TTL USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1800 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, TTL | Termination Style Connector |
Pulses per Revolution 1800 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,913.30000 | kr.3,913.30 |
| Unit Price without VAT: | kr.3,913.30000 |
|---|---|
| Unit Price with VAT: | kr.4,891.62500 |













