
1084100 | |
|---|---|
DigiKey Part Number | 1882-1084100-ND |
Manufacturer | |
Manufacturer Product Number | 1084100 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 35.433" (30mm ~ 900mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 35.433" (30mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,473.61000 | kr.1,473.61 |
| 10 | kr.1,291.48300 | kr.12,914.83 |
| Unit Price without VAT: | kr.1,473.61000 |
|---|---|
| Unit Price with VAT: | kr.1,842.01250 |














