
1083728 | |
|---|---|
DigiKey Part Number | 1882-1083728-ND |
Manufacturer | |
Manufacturer Product Number | 1083728 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 87.02PSI (600kPa) | |
Output Type | Analog Current/Voltage, NPN/PNP, Push-Pull | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 17V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,243.66000 | kr.2,243.66 |
| Unit Price without VAT: | kr.2,243.66000 |
|---|---|
| Unit Price with VAT: | kr.2,804.57500 |














