Rotary Encoder Incremental 5000 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083098

DigiKey Part Number
1882-1083098-ND
Manufacturer
Manufacturer Product Number
1083098
Description
ENC INCREMTL QUAD USR SELCT CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 5000 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
SICK, Inc.
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Flange Mount
Encoder Type
Incremental
Orientation
User Selectable
Output Type
Quadrature (Incremental)
Termination Style
Connector
Pulses per Revolution
5000
Rotational Life (Cycles Min)
3.6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,527.28000kr.5,527.28
Manufacturers Standard Package
Unit Price without VAT:kr.5,527.28000
Unit Price with VAT:kr.6,909.10000