


1082987 | |
|---|---|
DigiKey Part Number | 1882-1082987-ND |
Manufacturer | |
Manufacturer Product Number | 1082987 |
Description | SENSOR RETROREFLECTVE 6M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 11.811" ~ 236.220" (300mm ~ 6m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red (631nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 11.811" ~ 236.220" (300mm ~ 6m) | Operating Temperature -40°C ~ 70°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,060.41000 | kr.1,060.41 |
| Unit Price without VAT: | kr.1,060.41000 |
|---|---|
| Unit Price with VAT: | kr.1,325.51250 |












