
1080542 | |
|---|---|
DigiKey Part Number | 1882-1080542-ND |
Manufacturer | |
Manufacturer Product Number | 1080542 |
Description | ENC INCREM QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 240 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable |
Pulses per Revolution 240 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,847.69000 | kr.4,847.69 |
| Unit Price without VAT: | kr.4,847.69000 |
|---|---|
| Unit Price with VAT: | kr.6,059.61250 |












