Inductive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079294

DigiKey Part Number
1882-1079294-ND
Manufacturer
Manufacturer Product Number
1079294
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0" ~ 0.315" (0mm ~ 8mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,034.18000kr.1,034.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,034.18000
Unit Price with VAT:kr.1,292.72500