Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1077821

DigiKey Part Number
1882-1077821-ND
Manufacturer
Manufacturer Product Number
1077821
Description
SMALL PHOTOELECTRIC SENSORS, G10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
5.906" ~ 472.441" (150mm ~ 12m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Light-ON
Light Source
Red (625nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Fixed
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,224.98000kr.1,224.98
10kr.1,066.24200kr.10,662.42
Manufacturers Standard Package
Unit Price without VAT:kr.1,224.98000
Unit Price with VAT:kr.1,531.22500