
1077350 | |
|---|---|
DigiKey Part Number | 1882-1077350-ND |
Manufacturer | |
Manufacturer Product Number | 1077350 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 100 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,419.78000 | kr.1,419.78 |
| Unit Price without VAT: | kr.1,419.78000 |
|---|---|
| Unit Price with VAT: | kr.1,774.72500 |














