


1077093 | |
|---|---|
DigiKey Part Number | 1882-1077093-ND |
Manufacturer | |
Manufacturer Product Number | 1077093 |
Description | SENSOR PROXIMITY 300MM NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 11.811" (5mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (631nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,194.73000 | kr.1,194.73 |
| 5 | kr.1,116.57200 | kr.5,582.86 |
| 10 | kr.1,087.43800 | kr.10,874.38 |
| 25 | kr.1,064.25520 | kr.26,606.38 |
| Unit Price without VAT: | kr.1,194.73000 |
|---|---|
| Unit Price with VAT: | kr.1,493.41250 |










