
1076670 | |
|---|---|
DigiKey Part Number | 1882-1076670-ND |
Manufacturer | |
Manufacturer Product Number | 1076670 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.527.48000 | kr.527.48 |
| 5 | kr.488.89800 | kr.2,444.49 |
| 10 | kr.474.52000 | kr.4,745.20 |
| 25 | kr.457.32040 | kr.11,433.01 |
| 50 | kr.445.54280 | kr.22,277.14 |
| 100 | kr.438.60190 | kr.43,860.19 |
| Unit Price without VAT: | kr.527.48000 |
|---|---|
| Unit Price with VAT: | kr.659.35000 |










