
6043001 | |
|---|---|
DigiKey Part Number | 1882-6043001-ND |
Manufacturer | |
Manufacturer Product Number | 6043001 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.181" (30mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | - | |
Response Time | 15µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,487.84000 | kr.1,487.84 |
| Unit Price without VAT: | kr.1,487.84000 |
|---|---|
| Unit Price with VAT: | kr.1,859.80000 |














