1072627
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072628

DigiKey Part Number
1882-1072628-ND
Manufacturer
Manufacturer Product Number
1072628
Description
SENSOR PROXIMITY 3.8M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 149.606" (50mm ~ 3.8m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.969" ~ 149.606" (50mm ~ 3.8m)
Voltage - Supply
10V ~ 30V
Response Time
5ms
Output Configuration
NPN/PNP
Light Source
Red Laser Diode (658nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 4-Turn Potentiometer
Operating Temperature
-35°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,085.62000kr.3,085.62
5kr.2,947.66200kr.14,738.31
Manufacturers Standard Package
Unit Price without VAT:kr.3,085.62000
Unit Price with VAT:kr.3,857.02500