
1071438 | |
|---|---|
DigiKey Part Number | 1882-1071438-ND |
Manufacturer | |
Manufacturer Product Number | 1071438 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -30°C ~ 80°C |
Output PNP | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.728.43000 | kr.728.43 |
| 5 | kr.677.10200 | kr.3,385.51 |
| 10 | kr.657.97400 | kr.6,579.74 |
| 25 | kr.635.08760 | kr.15,877.19 |
| 50 | kr.619.42400 | kr.30,971.20 |
| 100 | kr.605.04050 | kr.60,504.05 |
| Unit Price without VAT: | kr.728.43000 |
|---|---|
| Unit Price with VAT: | kr.910.53750 |









