
| 1071215 | |
|---|---|
| DigiKey Part Number | 1882-1071215-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1071215 | 
| Description | INDUCT PROXIM SENS | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.236" (6mm) | |
| Output Type | PNP-NC, 3-Wire | |
| Response Frequency | - | |
| Shielding | Unshielded | |
| Material - Body | Nickel-Plated Brass | |
| Voltage - Supply | 10V ~ 30V | |
| Termination Style | Cable Leads | |
| Operating Temperature | -25°C ~ 75°C | |
| Ingress Protection | IP67 | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.537.47000 | kr.537.47 | 
| Unit Price without VAT: | kr.537.47000 | 
|---|---|
| Unit Price with VAT: | kr.671.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark