1066165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069125

DigiKey Part Number
1882-1069125-ND
Manufacturer
Manufacturer Product Number
1069125
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,141.07000kr.1,141.07
5kr.1,065.92800kr.5,329.64
10kr.1,037.92100kr.10,379.21
25kr.1,004.39400kr.25,109.85
50kr.981.43980kr.49,071.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,141.07000
Unit Price with VAT:kr.1,426.33750