1052210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1052210
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1067763

DigiKey Part Number
1882-1067763-ND
Manufacturer
Manufacturer Product Number
1067763
Description
SENSOR RETROREFLECTIVE 5M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Retroreflective
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
50µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,399.21000kr.2,399.21
Manufacturers Standard Package
Unit Price without VAT:kr.2,399.21000
Unit Price with VAT:kr.2,999.01250