
1066549 | |
|---|---|
DigiKey Part Number | 1882-1066549-ND |
Manufacturer | |
Manufacturer Product Number | 1066549 |
Description | SENSOR PROXIMITY 550MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 21.654" (5mm ~ 550mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.876.17000 | kr.876.17 |
| 5 | kr.816.32400 | kr.4,081.62 |
| 10 | kr.794.02100 | kr.7,940.21 |
| 25 | kr.767.33080 | kr.19,183.27 |
| 50 | kr.761.10380 | kr.38,055.19 |
| Unit Price without VAT: | kr.876.17000 |
|---|---|
| Unit Price with VAT: | kr.1,095.21250 |











