Fiber Optic Optical Sensor 0" ~ 0.787" (0mm ~ 20mm) Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066115

DigiKey Part Number
1882-1066115-ND
Manufacturer
Manufacturer Product Number
1066115
Description
LUMINESCENCE SCANNER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 0" ~ 0.787" (0mm ~ 20mm) Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
50V
Manufacturer
SICK, Inc.
Output Configuration
Analog
Packaging
Bulk
Light Source
LED
Part Status
Active
Connection Method
Connector
Sensing Method
Fiber Optic
Ingress Protection
IP67, IEC 60529
Sensing Distance
0" ~ 0.787" (0mm ~ 20mm)
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15,525.90000kr.15,525.90
Manufacturers Standard Package
Unit Price without VAT:kr.15,525.90000
Unit Price with VAT:kr.19,407.37500