Through-Beam Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063523

DigiKey Part Number
1882-1063523-ND
Manufacturer
Manufacturer Product Number
1063523
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 98.425" (0m ~ 2.5m)
Voltage - Supply
10V ~ 30V
Response Time
400µs
Output Configuration
PNP - Dark-ON
Light Source
Red (640nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
7.87" (200.00mm)
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,944.35000kr.1,944.35
10kr.1,717.56900kr.17,175.69
Manufacturers Standard Package
Unit Price without VAT:kr.1,944.35000
Unit Price with VAT:kr.2,430.43750