
1060172 | |
|---|---|
DigiKey Part Number | 1882-1060172-ND |
Manufacturer | |
Manufacturer Product Number | 1060172 |
Description | SENSOR LEVEL LIQ SWITCH NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Cable Mount |
Datasheet | Datasheet |
Category | Output Configuration NPN, PNP |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism Polybutylene Terephthalate (PBT) |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Liquid | Voltage Rating 12V ~ 30V |
Output Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,865.32000 | kr.4,865.32 |
| 5 | kr.4,604.70400 | kr.23,023.52 |
| 10 | kr.4,507.46700 | kr.45,074.67 |
| Unit Price without VAT: | kr.4,865.32000 |
|---|---|
| Unit Price with VAT: | kr.6,081.65000 |









