
1059407 | |
|---|---|
DigiKey Part Number | 1882-1059407-ND |
Manufacturer | |
Manufacturer Product Number | 1059407 |
Description | SENSOR PROXIMITY 115MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 4.528" (3mm ~ 115mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 4.528" (3mm ~ 115mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.752.05000 | kr.752.05 |
| 5 | kr.699.39000 | kr.3,496.95 |
| 10 | kr.679.76200 | kr.6,797.62 |
| 25 | kr.656.26880 | kr.16,406.72 |
| 50 | kr.640.18400 | kr.32,009.20 |
| 100 | kr.625.41690 | kr.62,541.69 |
| Unit Price without VAT: | kr.752.05000 |
|---|---|
| Unit Price with VAT: | kr.940.06250 |














