
6075379 | |
|---|---|
DigiKey Part Number | 1882-6075379-ND |
Manufacturer | |
Manufacturer Product Number | 6075379 |
Description | SEN LVL LIQ ANALOG 4MA / 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital 4mA ~ 20mA Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) G | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 12V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37,803.01000 | kr.37,803.01 |
| Unit Price without VAT: | kr.37,803.01000 |
|---|---|
| Unit Price with VAT: | kr.47,253.76250 |













