1054747
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054747

DigiKey Part Number
1882-1054747-ND
Manufacturer
Manufacturer Product Number
1054747
Description
RADIO FREQUEN SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
Ethernet, USB
Standards
ISO 15693, ISO 18000-3
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16,080.43000kr.16,080.43
Manufacturers Standard Package
Unit Price without VAT:kr.16,080.43000
Unit Price with VAT:kr.20,100.53750