
1054083 | |
|---|---|
DigiKey Part Number | 1882-1054083-ND |
Manufacturer | |
Manufacturer Product Number | 1054083 |
Description | DFS60B-TEAC02048 INCREMENTAL E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 TTL |
Datasheet | Datasheet |
Category | Pulses per Revolution 2048 |
Manufacturer SICK, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Actuator Type Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Incremental | Termination Style Connector |
Output Type TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,752.03000 | kr.3,752.03 |
| Unit Price without VAT: | kr.3,752.03000 |
|---|---|
| Unit Price with VAT: | kr.4,690.03750 |












