Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1052990

DigiKey Part Number
1882-1052990-ND
Manufacturer
Manufacturer Product Number
1052990
Description
SENSOR 200MM PNP LO/DO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Connector, M12, 4POS
Packaging
Bulk
Ingress Protection
IP66, IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.787" ~ 7.874" (20mm ~ 200mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
333µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,101.20000kr.2,101.20
Manufacturers Standard Package
Unit Price without VAT:kr.2,101.20000
Unit Price with VAT:kr.2,626.50000