
1050342 | |
|---|---|
DigiKey Part Number | 1882-1050342-ND |
Manufacturer | |
Manufacturer Product Number | 1050342 |
Description | MAGN PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 1.772" (0mm ~ 45mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 1.772" (0mm ~ 45mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.850.32000 | kr.850.32 |
| Unit Price without VAT: | kr.850.32000 |
|---|---|
| Unit Price with VAT: | kr.1,062.90000 |















