Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1058181

DigiKey Part Number
1882-1058181-ND
Manufacturer
Manufacturer Product Number
1058181
Description
SENSOR THROUGH-BEAM 50M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red Laser Diode (650nm)
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Through-Beam
Operating Temperature
-10°C ~ 55°C
Sensing Distance
0" ~ 1968.504" (0m ~ 50m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,525.80000kr.3,525.80
5kr.3,327.66400kr.16,638.32
10kr.3,253.70100kr.32,537.01
Manufacturers Standard Package
Unit Price without VAT:kr.3,525.80000
Unit Price with VAT:kr.4,407.25000