
1048235 | |
|---|---|
DigiKey Part Number | 1882-1048235-ND |
Manufacturer | |
Manufacturer Product Number | 1048235 |
Description | SENSOR OPTICAL 50-4000CM RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 787.40" (50 ~ 2000cm) RS-232 Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 787.40" (50 ~ 2000cm) |
Manufacturer SICK, Inc. | Output Type RS-232 |
Series | Voltage - Supply 10.8V ~ 30V |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43,217.18000 | kr.43,217.18 |
| Unit Price without VAT: | kr.43,217.18000 |
|---|---|
| Unit Price with VAT: | kr.54,021.47500 |







