
1046374 | |
|---|---|
DigiKey Part Number | 1882-1046374-ND |
Manufacturer | |
Manufacturer Product Number | 1046374 |
Description | SENSORS FOR T-SLOT CYLINDERS, MZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP-NO |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type T-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 3000.00mm (0 ~ 118.11") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.720.42000 | kr.720.42 |
| 5 | kr.669.62800 | kr.3,348.14 |
| 10 | kr.650.68600 | kr.6,506.86 |
| 25 | kr.628.01600 | kr.15,700.40 |
| 50 | kr.612.49600 | kr.30,624.80 |
| 100 | kr.598.24910 | kr.59,824.91 |
| Unit Price without VAT: | kr.720.42000 |
|---|---|
| Unit Price with VAT: | kr.900.52500 |






