Optical Sensor 0.197" ~ 6.102" (5mm ~ 155mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045575

DigiKey Part Number
1882-1045575-ND
Manufacturer
Manufacturer Product Number
1045575
Description
SENSOR 155MM PNP LO M12 PT
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 6.102" (5mm ~ 155mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Series
Connection Method
Cable with Connector, M12, 4POS
Packaging
Bulk
Ingress Protection
IP67
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Sensing Distance
0.197" ~ 6.102" (5mm ~ 155mm)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.820.71000kr.820.71
Manufacturers Standard Package
Unit Price without VAT:kr.820.71000
Unit Price with VAT:kr.1,025.88750