
1044932 | |
|---|---|
DigiKey Part Number | 1882-1044932-ND |
Manufacturer | |
Manufacturer Product Number | 1044932 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer SICK, Inc. | Termination Style Cable with Connector |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Active | Package / Case Cylinder |
Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.704.39000 | kr.704.39 |
| 5 | kr.654.57600 | kr.3,272.88 |
| 10 | kr.636.00000 | kr.6,360.00 |
| 25 | kr.613.77040 | kr.15,344.26 |
| 50 | kr.598.54920 | kr.29,927.46 |
| 100 | kr.584.57660 | kr.58,457.66 |
| Unit Price without VAT: | kr.704.39000 |
|---|---|
| Unit Price with VAT: | kr.880.48750 |










