
1043966 | |
|---|---|
DigiKey Part Number | 1882-1043966-ND |
Manufacturer | |
Manufacturer Product Number | 1043966 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.455.59000 | kr.455.59 |
| 5 | kr.421.50800 | kr.2,107.54 |
| 10 | kr.408.79100 | kr.4,087.91 |
| 25 | kr.393.58200 | kr.9,839.55 |
| 50 | kr.383.17440 | kr.19,158.72 |
| 100 | kr.373.62000 | kr.37,362.00 |
| Unit Price without VAT: | kr.455.59000 |
|---|---|
| Unit Price with VAT: | kr.569.48750 |








